5532434-4

Heilind Number:AMP5532434-4
Manufacturer:TE Connectivity
Manufacturer Number:5532434-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY,RECPT,R.ANGLE,HDI,LEAD-FR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5532434-4
Housing Material:Thermoplastic
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Package Quantity:5
Contact Amperage:3 A
Number of Positions:140
Housing Color:Natural
Mount Orientation:Right Angle
Insulation Resistance:4 MΩ
GPL:003
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.921 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:11.02 mm, .433 in
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5291
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Right Angle
Contact Shape:Four Beam
PCB Mount Alignment:Without
Termination Post Tail Length:.18 in, 4.57 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:.1 µm, 3.937 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5532434-4
SKU:AMP5532434-4

Detailed Description

Upgrade your electronic assembly with the ASSY,RECPT,R.ANGLE,HDI,LEAD-FR Board Mount Receptacle. Designed for high-density applications, this connector features a right-angle mount and four rows of contacts, allowing for efficient signal transmission. With a pitch of 2.54mm and a contact amperage of 3A, it ensures reliable performance. The durable thermoplastic housing in a natural color meets UL 94V-0 flammability standards, guaranteeing safety. Gold-plated contacts with a mating area plating thickness of 29.921µin offer excellent conductivity. Suitable for signal circuit applications, this connector is RoHS compliant and operates in a wide temperature range from -85 to 257°F, making it ideal for various industrial environments. Packaged in tubes for convenience, it is a vital component for your PCB assembly needs.