5532434-8

Heilind Number:AMP5532434-8
Manufacturer:TE Connectivity
Manufacturer Number:5532434-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY,RECPT,R.ANGLE,HDI,LEAD-FR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5532434-8
Housing Material:Thermoplastic
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Package Quantity:3
Contact Amperage:3 A
Number of Positions:220
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:4 MΩ
GPL:003
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.921 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):2.36 mm, .76 in
Connector Height:11.02 mm, .433 in
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5291
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Right Angle
Contact Shape:Four Beam
PCB Mount Alignment:Without
Termination Post Tail Length:.18 in, 4.57 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:.1 µm, 3.937 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5532434-8
SKU:AMP5532434-8

Detailed Description

Enhance your board connectivity with our high-performance Right Angle PCB Mount Receptacle. Designed for seamless integration, this assembly features a Thermoplastic housing in a sleek Black finish. With four rows of contacts, each made of durable Copper Alloy with Gold plating, it ensures reliable signal transmission. Meeting UL 94V-0 flammability standards, it guarantees safety in use. Ideal for signal applications, this connector offers a contact pitch of 2.54mm and can accommodate up to 220 positions on a PCB. Its Right Angle mount orientation and compact design make it perfect for space-saving installations. With an operating temperature range of -85 to 257°F, it is suitable for high-temperature environments. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export control. Elevate your PCB connectivity with this top-of-the-line Board To Board Connector.