5532436-1

Heilind Number:AMP5532436-1
Manufacturer:TE Connectivity
Manufacturer Number:5532436-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY,PIN,VERTICAL,HDI,LEAD-FRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5532436-1
Amperage:3 A
Housing Material:Thermoplastic
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Package Quantity:7
Contact Amperage:3 A
Number of Positions:100
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:4 MΩ
GPL:003
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.921 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:11.73 mm, .461 in
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5248
Contact Layout:Matrix
Connector System:Board to Board
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Shape:Four Beam
PCB Mount Alignment:Without
Termination Post Tail Length:.19 in, 4.83 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:.1 µm, 3.937 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5532436-1
SKU:AMP5532436-1

Detailed Description

Efficiently connect your circuit boards with our ASSY, PIN, VERTICAL, HDI, LEAD-FRE PCB mount header. Designed for high-density interconnects, this component features a straight body orientation with four rows of gold-plated copper alloy pins, ensuring reliable signal transmission. With a pitch of 2.54 mm (.1 in) and 100 positions, it's ideal for signal applications. The black thermoplastic housing meets UL 94V-0 flammability standards, guaranteeing safety. Operating in a wide temperature range from -85 to 257 °F, it's suitable for diverse environments. Whether it's data or devices, this connector, compliant with RoHS regulations, offers a secure and durable solution for your board-to-board connections.