5532436-2

Heilind Number:AMP5532436-2
Manufacturer:TE Connectivity
Manufacturer Number:5532436-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HDI PIN ASSY 4 ROW 120 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5532436-2
Housing Material:Thermoplastic
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Package Quantity:6
Contact Amperage:3 A
Number of Positions:120
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:4 MΩ
GPL:003
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.921 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):2.36 mm, .76 in
Connector Height:11.73 mm, .461 in
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5248
Contact Layout:Matrix
Connector System:Board to Board
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Shape:Four Beam
PCB Mount Alignment:Without
Termination Post Tail Length:.19 in, 4.83 mm
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:.1 µm, 3.937 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5532436-2
SKU:AMP5532436-2

Detailed Description

Elevate your PCB connectivity with our HDI Pin Assembly, featuring a robust 4-row design with 120 positions for seamless signal transmission. Crafted from high-quality thermoplastic housing in sleek black, this assembly is UL 94V-0 compliant for superior safety. With a through-hole solder termination method and a contact pitch of 2.54 mm, it ensures secure and reliable board mounting. The gold-plated copper alloy contacts, rated for 3 A of current, guarantee optimal conductivity in a wide operating temperature range from -85 to 257 °F. Perfect for signal applications, this PCB mount header boasts a vertical orientation and a compact height of 11.73 mm. RoHS compliant and designed for high-temperature environments, it's a must-have component for your board-to-board connectivity needs.