| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5532436-6 |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Package Quantity: | 4 |
| Contact Amperage: | 3 A |
| Number of Positions: | 180 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 4 MΩ |
| GPL: | 003 |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 2.36 mm, .76 in |
| Connector Height: | 11.73 mm, .461 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5248 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Shape: | Four Beam |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .19 in, 4.83 mm |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | .1 µm, 3.937 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5532436-6 |
| SKU: | AMP5532436-6 |
5532436-6
Specifications
Detailed Description
This vertical HDI pin assembly, designed for lead-free applications, features a thermoplastic housing in black, with four rows and a total of 180 positions. The through-hole solder termination method ensures secure attachment to the board, while copper alloy contacts plated with gold offer excellent conductivity. With an amperage rating of 3A and UL 94V-0 flammability standard compliance, this connector is suitable for high-performance signal transmission. Its straight body orientation, 2.54mm pitch, and 4mm height make it ideal for board-to-board configurations in various electronic devices, meeting RoHS compliance for environmental sustainability.

