| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5532447-1 |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Package Quantity: | 7 |
| Contact Amperage: | 3 A |
| Number of Positions: | 75 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 3 MΩ |
| GPL: | 003 |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 11.73 mm, .461 in |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1808 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Shape: | Four Beam |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .25 in, 6.35 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | .1 µm, 3.937 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5532447-1 |
| SKU: | AMP5532447-1 |
5532447-1
Specifications
Detailed Description
Achieve reliable board-to-board connections with our Vertical HDI Pin Assembly, designed for high-density interconnects in electronics applications. This lead-free assembly features three rows of straight pins, each capable of carrying up to 3A of current. With a pitch of 2.54mm (.1 in), it offers precise signal transmission. The thermoplastic housing in sleek black ensures durability, while the gold-plated phosphor bronze contacts guarantee excellent conductivity. Meeting UL 94V-0 flammability standards, this assembly is safe for use in various environments. Whether for data or device connections, this PCB mount header is a dependable choice, suitable for high-temperature operations and compliant with RoHS regulations. Its shrouded design and action/compliant tail PCB retention provide added security during assembly. Perfect for matrix contact layouts in signal circuits, this connector system is essential for efficient board stacking in electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5532431-1 | ![]() |


