5532447-3

Heilind Number:AMP5532447-3
Manufacturer:TE Connectivity
Manufacturer Number:5532447-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY,PIN,VERTICAL,HDI,LEAD-FRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5532447-3
Amperage:3 A
Housing Material:Thermoplastic
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Package Quantity:5
Contact Amperage:3 A
Number of Positions:96
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:3 MΩ
GPL:003
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.921 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
Connector Height:11.73 mm, .461 in
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1808
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Shape:Four Beam
PCB Mount Alignment:Without
Termination Post Tail Length:.25 in, 6.35 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:.1 µm, 3.937 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5532447-3
SKU:AMP5532447-3

Detailed Description

Enhance your PCB connectivity with our Vertical HDI Pin Assembly. Designed for high-density integration, this lead-free component features three rows of straight pins for secure board mounting via press-fit termination. With a pitch of 2.54 mm (.1 in) and a total of 96 gold-plated contacts, it ensures reliable signal transmission in various circuit applications. The black thermoplastic housing complies with UL 94V-0 flammability standards, guaranteeing safety and durability. Operating smoothly in a wide temperature range from -85 to 257 °F, this assembly is ideal for demanding environments. Its shrouded header design offers added protection and stability, perfect for vertical board-to-board configurations. With RoHS compliance and ECCN classification as EAR99, you can trust in the quality and regulatory adherence of this essential connector. Elevate your electronic projects with the precision and performance of our Vertical HDI Pin Assembly.