| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5532448-6 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 180 |
| GPL: | 003 |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0252 |
| Number of Signal Positions: | 180 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Vertical |
| Rows Loaded: | A, B, C, D |
| Part Aliases: | 5532448-6 |
| SKU: | AMP5532448-6 |
5532448-6
Specifications
Detailed Description
Enhance your board-to-board connectivity with this high-density, lead-free vertical pin assembly. Designed for signal transmission, it features four rows of 180 positions, each with a 2.54mm pitch. Operating efficiently in a wide temperature range, from -65 to 125°C (-85 to 257°F), it ensures reliability in diverse environments. Perfect for applications demanding secure printed circuit board termination, this connector system guarantees seamless data and device connectivity. With rows loaded in B, A, C, and D configurations, it offers versatile usage options. Compliant with RoHS standards, it's a sustainable choice for your electronic assembly needs.

