| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5532600-2 |
| Amperage: | 3 A |
| Gender: | Female |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 400 V, 400 V AC |
| Contact Type: | Socket |
| Package Quantity: | 112 |
| Contact Amperage: | 3 A |
| Number of Positions: | 50 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 267 |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector Height: | 15.49 mm, .61 in |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2308 |
| Number of Dual Positions: | 25 |
| Number of Power Positions: | 50 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin-Lead |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .09 in, 2.29 mm |
| Power Contact Centerline: | .1 in, 2.54 mm |
| Contact Termination Area Plating Finish: | Bright |
| Card Slot Depth: | .295 in, 7.49 mm |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5532600-2 |
| SKU: | AMP5532600-2 |
5532600-2
Specifications
Detailed Description
Enhance your power and signal connections with this female right-angle connector assembly. Featuring 25 positions with a 100 C/L RA design, it ensures efficient board-to-board connectivity. Its UL 94V-0 standards compliance guarantees safety, while the gold-plated phosphor bronze contacts offer reliable performance. With a 2.54mm pitch and through-hole solder termination, it's suitable for a range of applications. Operating in temperatures from -55 to 85°C, this connector is ideal for demanding environments. The black polyester housing with a tray packaging format adds convenience to your assembly process, making it a valuable component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2343428-1 | ![]() |


