| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5532600-4 |
| Amperage: | 3 A |
| Gender: | Female |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 400 V, 400 V AC |
| Contact Type: | Socket |
| Package Quantity: | 84 |
| Contact Amperage: | 3 A |
| Number of Positions: | 62 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 267 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector Height: | 15.49 mm, .61 in |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2308 |
| Number of Power Positions: | 62 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin-Lead |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .09 in, 2.29 mm |
| Power Contact Centerline: | .1 in, 2.54 mm |
| Contact Termination Area Plating Finish: | Bright |
| Card Slot Depth: | .295 in, 7.49 mm |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5532600-4 |
| SKU: | AMP5532600-4 |
5532600-4
Specifications
Detailed Description
This 31-position right-angle female connector features a 100 centerline, ideal for secure board-to-board connections in various applications. With UL 94V-0 standards met, it guarantees safety and reliability. The housing is constructed of durable black polyester with glass fiber reinforcement. Through-hole solder termination ensures easy installation. Each contact is made of high-quality phosphor bronze with gold plating, offering excellent conductivity. Operating at temperatures ranging from -55 to 85°C, it's suitable for demanding environments. This connector, designed for power and signal transmission, is RoHS compliant, aligning with environmental regulations. Its compact design, with a height of 0.61 inches, makes it space-efficient. With 62 contacts in a double-row configuration, it provides ample connectivity options. Perfect for use in various electronic devices, the connector offers a seamless interface for efficient PCB connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2343428-1 | ![]() |


