| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5532903-3 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Package Quantity: | 5 |
| Contact Amperage: | 3 A |
| Number of Positions: | 128 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 4 MΩ |
| GPL: | 003 |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 2.36 mm, .76 in |
| Connector Height: | 11.02 mm, .433 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5291 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Shape: | Four Beam |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 1.27 - 2.54 µm, 3.937 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-42934-1038 5532903-3 |
| SKU: | AMP5532903-3 |
5532903-3
Specifications
Detailed Description
Enhance your circuit connections with our high-performance ASSY,RECPT,R.ANGLE,HDI,LEAD-FR PCB Mount Receptacle. Featuring a durable thermoplastic housing in sleek black, this right-angle connector offers reliable board-to-board configuration with four rows of 128 gold-plated contacts, ideal for signal transmission in data and device applications. With a contact amperage of 3A and insulation resistance of 4MΩ, it guarantees efficient and secure connectivity. Meeting UL 94V-0 flammability standards and RoHS compliant, it ensures safety and environmental responsibility. Operating in a wide temperature range from -85 to 257°F, it's suitable for various environments. The through-hole solder termination method and contact layout in a matrix design make it easy to integrate, while the polarization feature ensures proper mating alignment. Each package contains five connectors, packaged in a convenient tube for handling. Elevate your PCB assembly with this top-of-the-line connector, perfect for demanding electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5532436-3 | ![]() | |
| TE Connectivity 5533286-3 | ![]() |


