5532903-5

Heilind Number:AMP5532903-5
Manufacturer:TE Connectivity
Manufacturer Number:5532903-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY,RECPT,R.ANGLE,HDI,LEAD-FR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5532903-5
Housing Material:Thermoplastic
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Package Quantity:4
Contact Amperage:3 A
Number of Positions:160
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:4 MΩ
GPL:003
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):2.36 mm, .76 in
Connector Height:11.02 mm, .433 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5291
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Right Angle
Contact Shape:Four Beam
PCB Mount Alignment:Without
Termination Post Tail Length:.12 in, 3.05 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:1.27 - 2.54 µm, 3.937 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5532903-5
SKU:AMP5532903-5

Detailed Description

Enhance your circuit connection with this high-quality Board Mount Receptacle, designed for optimal signal transmission in electronic assemblies. With a durable thermoplastic housing in sleek black, this connector boasts a four-row design, offering 160 positions for seamless board-to-board configuration. Featuring right-angle mount orientation and through-hole solder termination, it ensures secure and reliable connectivity. The contact sockets, made of copper alloy with gold plating, guarantee efficient power transfer with a 3A amperage rating. Meeting UL 94V-0 flammability standards, this component is both safe and efficient. Suitable for a wide temperature range from -85 to 257°F, it is ideal for various applications. RoHS compliant and with a 4MΩ insulation resistance, this connector is a must-have for your electronic projects. Packaged in a convenient tube, it is ready to streamline your assembly process. Elevate your PCB connections with this top-of-the-line receptacle.