| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5532903-7 |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Package Quantity: | 4 |
| Contact Amperage: | 3 A |
| Number of Positions: | 200 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 4 MΩ |
| GPL: | 003 |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 2.36 mm, .76 in |
| Connector Height: | 11.02 mm, .433 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5291 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Shape: | Four Beam |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 1.27 - 2.54 µm, 3.937 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5532903-7 |
| SKU: | AMP5532903-7 |
5532903-7
Specifications
Detailed Description
This PCB mount receptacle assembly is designed for high-density interconnect applications, featuring a right-angle orientation for efficient board-to-board connections. With a contact layout in a matrix format and four-beam contact shape, it ensures reliable signal transmission. The gold-plated copper alloy contacts offer optimal conductivity and durability, meeting stringent performance requirements. Housing made of UL 94V-0 rated thermoplastic in black color, it provides excellent insulation and fire resistance. Operating within a wide temperature range of -85 to 257 °F, this connector is suitable for diverse environments. Its through-hole solder termination method and tube packaging make assembly convenient. With 200 positions in four rows, it enables efficient data and device connectivity in electronic systems. RoHS compliant for environmental responsibility, it is a dependable solution for board stacking and mezzanine applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 533935-4 | ![]() | |
| TE Connectivity 5532436-7 | ![]() |


