5532903-8

Heilind Number:AMP5532903-8
Manufacturer:TE Connectivity
Manufacturer Number:5532903-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY,RECPT,R.ANGLE,HDI,LEAD-FR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5532903-8
Housing Material:Thermoplastic
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Package Quantity:3
Contact Amperage:3 A
Number of Positions:220
Housing Color:Natural
Mount Orientation:Right Angle
Insulation Resistance:4 MΩ
GPL:003
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:11.02 mm, .433 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarized
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5291
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Right Angle
Contact Shape:Four Beam
PCB Mount Alignment:Without
Termination Post Tail Length:.12 in, 3.05 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:1.27 - 2.54 µm, 3.937 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5532903-8
SKU:AMP5532903-8

Detailed Description

Enhance your circuit connections with this high-density right-angle PCB mount receptacle assembly. Crafted from UL 94V-0 compliant thermoplastic, it ensures durability and safety in signal applications. Featuring four rows of 220 gold-plated socket contacts, each rated for 3A, it guarantees reliable conductivity. With a 2.54mm pitch and a mating alignment for easy installation, this connector is perfect for board-to-board configurations. Operating seamlessly in temperatures ranging from -85 to 257°F, it's suitable for various environments. Whether for data or devices, this RoHS-compliant receptacle is a versatile and essential component for your electronic projects.