5533268-5

Heilind Number:AMP5533268-5
Manufacturer:TE Connectivity
Manufacturer Number:5533268-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY,RECPT,R.ANGLE,HDI,LEAD-FR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5533268-5
Amperage:3 A
Housing Material:Thermoplastic
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Package Quantity:4
Contact Amperage:3 A
Number of Positions:120
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:3 MΩ
GPL:003
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):2.36 mm, .76 in
Connector Height:18.39 mm, .723 in
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1809
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Right Angle
Contact Shape:Four Beam
PCB Mount Alignment:With
PCB Mount Alignment Type:Post Polarization
Termination Post Tail Length:.12 in, 3.05 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:100 - 200 µin, 2.54 - 5.08 µm
Contact Mating Area Length:6.98 mm
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5533268-5
SKU:AMP5533268-5

Detailed Description

Experience seamless connectivity with our ASSY, RECPT, R.ANGLE, HDI, LEAD-FR board mount receptacle. Designed for optimal performance, this right angle connector features a durable thermoplastic housing in sleek black, meeting UL 94V-0 flammability standards for added safety. With a contact layout in a matrix formation and a contact shape of four beams, it offers reliable signal transmission in a wide range of applications. Gold-plated copper alloy contacts ensure high conductivity and longevity, while the termination method of through-hole soldering guarantees secure attachment to the PCB. Suitable for demanding environments, it has a temperature rating of -85 to 257 °F and complies with RoHS regulations. Perfect for board-to-board connections, this connector boasts 120 positions in a compact design, with a pitch of 2.54 mm (.1 in) for efficient PCB layout. Whether for industrial machinery, telecommunications, or consumer electronics, our high-performance board mount receptacle is the ideal choice for your connectivity needs.