5533514-1

Heilind Number:AMP5533514-1
Manufacturer:TE Connectivity
Manufacturer Number:5533514-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY,RECPT,R.ANGLE,HDI,LEAD-FR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5533514-1
Housing Material:Thermoplastic
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Package Quantity:2
Contact Amperage:3 A
Number of Positions:240
Housing Color:Natural
Mount Orientation:Right Angle
Insulation Resistance:3 MΩ
GPL:003
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.334 in, 8.48 mm
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1809
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Right Angle
Contact Shape:Four Beam, Square
PCB Mount Alignment:Without
Termination Post Tail Length:.12 in, 3.05 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:.15 - .25 µm, 5.906 - 9.843 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5533514-1
SKU:AMP5533514-1

Detailed Description

This Right Angle Board Mount Receptacle is designed for high-speed signal transmission in electronic assemblies. With three rows of 240 square, Four Beam contacts made of Copper Alloy with Gold plating, it ensures reliable connectivity. The housing, made of UL 94V-0 Thermoplastic in a Natural color, offers durability and safety. Featuring a pitch of 2.54 mm (.1 in) and a contact amperage of 3 A, it is suitable for various applications, with an operating temperature range of -85 to 257 °F. This PCB connector, complying with RoHS standards, is ideal for use in electronic devices requiring high-performance signal transmission capabilities.