5533514-6

Heilind Number:AMP5533514-6
Manufacturer:TE Connectivity
Manufacturer Number:5533514-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY,RECPT,R.ANGLE,HDI,LEAD-FR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5533514-6
Housing Material:Thermoplastic
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Package Quantity:1
Contact Amperage:3 A
Number of Positions:330
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:3 MΩ
GPL:003
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):2.36 mm, .76 in
Connector Height:.334 in, 8.48 mm
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1809
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Right Angle
Contact Shape:Four Beam, Square
PCB Mount Alignment:Without
Termination Post Tail Length:.12 in, 3.05 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:.15 - .25 µm, 5.906 - 9.843 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5533514-6
SKU:AMP5533514-6

Detailed Description

Experience seamless connectivity with our ASSY,RECPT,R.ANGLE,HDI,LEAD-FR Board Mount Connector. Crafted from high-quality thermoplastic in a sleek black housing, this right-angle receptacle boasts three rows of 330 gold-plated contacts for optimal signal transmission. With a pitch of 2.54mm, it offers reliable performance in a wide temperature range from -85 to 257°F. Featuring through-hole solder termination, this connector ensures secure attachment to your PCB. Its UL 94V-0 material flammability standard and 3A contact ampacity guarantee safety and efficiency in your circuit applications. Trust in its three-million-ohm insulation resistance and advanced copper alloy construction for durable and high-speed data connectivity. Whether for industrial or commercial use, this PCB mount receptacle is the perfect solution for your board-to-board connection needs.