553443-4

Heilind Number:AMP553443-4
Manufacturer:TE Connectivity
Manufacturer Number:553443-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY RCPT,ACTION PIN,CHAMP-LOK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 553443-4
Amperage:3 A
Gender:Receptacle
Number of Contacts:50
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Standard
Pitch:2.16 mm
Number of Positions:50
Profile:Standard
Packaging:Tray
Standards Met:UL 94V-0
SKU:AMP553443-4

Detailed Description

Enhance connectivity with our ASSY RCPT, ACTION PIN, CHAMP-LOK receptacle, designed for seamless integration in board mount applications. With a UL 94V-0 rating, it guarantees safety and reliability. Featuring 50 contacts in 2 rows, this connector offers high-density connectivity for various devices. The copper alloy contacts with gold plating ensure optimal signal transmission. With a standard body orientation and 2.16mm pitch, it's easy to install and compatible with standard setups. RoHS compliant and packaged in a tray for convenience, it's an essential component for any electronic system.