553443-5

Heilind Number:AMP553443-5
Manufacturer:TE Connectivity
Manufacturer Number:553443-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY RCPT,ACTION PIN,CHAMP-LOK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 553443-5
Amperage:3 A
Gender:Receptacle
Number of Contacts:64
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Standard
Pitch:2.16 mm
Number of Positions:64
Profile:Standard
Packaging:Tray
Standards Met:UL 94V-0
SKU:AMP553443-5

Detailed Description

Enhance connectivity with our ASSY RCPT, ACTION PIN, CHAMP-LOK Receptacle, meticulously crafted for optimal performance. This UL 94V-0 compliant connector boasts a high amperage rating of 3A, ensuring reliable power transmission. Featuring 64 gold-plated contacts in a dual-row configuration, it offers seamless data transfer. With a durable copper alloy construction and board mount design, it guarantees secure attachment. The 2.16mm pitch and standard body orientation facilitate easy installation. Packaged in a convenient tray, this RoHS-compliant connector is a must-have for your electronic assembly needs.