| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5535080-5 |
| Amperage: | 3 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polymer |
| Number of Contacts: | 150 |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Configuration: | ACTION PIN |
| Number of Positions: | 150 |
| Mount Orientation: | Vertical |
| GPL: | 004 |
| Tail Length: | 4.82 mm |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 6.4 mm |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 50 |
| Number of Signal Positions: | 150 |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Board to Board Configuration: | Vertical |
| PCB Mount Alignment: | Without |
| Make First / Break Last: | No |
| Termination Post Length: | .19 in, 4.83 mm |
| Contact Cross Section: | .25 x .25 mm, .6 x .6 in |
| DIN Level: | II |
| Post Type: | Through Hole - Press-Fit |
| DIN Size: | Standard |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, B, C |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5535080-5 |
| SKU: | AMP5535080-5 |
5535080-5
Specifications
Detailed Description
This Eurocard Type Receptacle Assembly is designed for efficient board-to-board connections in electronic systems. With a straight orientation and vertical mount angle, it features 150 contacts arranged in three rows for optimal signal transmission. The polymer housing ensures durability, while UL 94V-0 standard compliance guarantees safety. Termination is achieved through press-fit pins, suitable for 1.57mm PCBs. Operating within a wide temperature range of -55 to 105°C, this connector is ideal for signal applications. Each contact, plated with tin, transmits data reliably, meeting RoHS compliance. The inclusion of polarization and PCB retention enhances connectivity and stability in high-performance environments. With a compact design and DIN 41612 backplane interface, it offers seamless integration in various electronic setups.

