| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5535090-5 |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polymer |
| Number of Contacts: | 96 |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Configuration: | ACTION PIN |
| Number of Positions: | 96 |
| Mount Orientation: | Vertical |
| Tail Length: | 4.82 mm |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | No |
| PCB Retention: | Without |
| Connector Height: | 6.4 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Columns: | 32 |
| Number of Signal Positions: | 96 |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Board to Board Configuration: | Vertical |
| PCB Mount Alignment: | Without |
| Make First / Break Last: | No |
| Termination Post Length: | .13 in, 3.3 mm |
| Contact Cross Section: | .25 x .25 mm, .6 x .6 in |
| DIN Level: | II |
| Post Type: | Through Hole - Press-Fit |
| DIN Size: | Standard |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, B, C |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5535090-5 |
| SKU: | AMP5535090-5 |
5535090-5
Specifications
Detailed Description
Enhance connectivity with this Eurocard receptacle assembly, meticulously designed for seamless integration into circuit boards. Featuring a straight body orientation and vertical mount angle, it offers efficient signal transmission for data applications. With 96 contacts in three rows, each socket is crafted from durable copper alloy with a protective polymer housing. Meeting stringent UL 94V-0 standards for flammability, this connector ensures reliable performance even in harsh environments. Ideal for board-to-board configurations, it guarantees secure and precise mating alignment with polarization features. Tailored for through-hole solder termination, it simplifies installation with a .1-inch pitch and 2.54mm row spacing. Operating within a wide temperature range from -55 to 105°C (-67 to 221°F), it's suitable for diverse industrial settings. With RoHS compliance and a focus on data and device connectivity, this assembly is a versatile solution for your electronic connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2024 | PCN-23-195017 - Location Change. We plan to outsource TE existing assembly lines (i.e. transfer existing assembly lines to TE s suppliers). Target transfer schedule to be finished by the end of January 2024. | Download | |||
| 03/01/2020 | P-19-018358 - Manufacturing Location Change -TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Shanghai to TE Qingdao. | Download | |||
| 12/18/2017 | P-16-013997 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Shanghai. | Download | |||
| 12/18/2013 | E-13-016698 - Document Clarification. | Download | |||
| 04/11/2013 | Adding new part numbers. | Download | |||

