5535512-3

Heilind Number:AMP5535512-3
Manufacturer:TE Connectivity
Manufacturer Number:5535512-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

24 MODII HORZ DR CE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5535512-3
Series:Modu Connector System
Amperage:2 A
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Row Spacing:2.54 mm, .31 in, 7.87 mm
Package Quantity:18
Contact Amperage:2 A
Number of Positions:24
Housing Color:Black
Mount Orientation:Horizontal, Right Angle
Insulation Resistance:5000 MΩ
GPL:282
Profile:Standard
Mating Entry Location:Side
Packaging:Box & Tube, Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 - .094 in, 1.4 - 2.4 mm
Connector Height:.238 in, 6.05 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5010
Stackable:Yes
ECCN:EAR99
Contact Protection Type:Closed Entry Housing
Contact Shape:Short Point
Application Solder Feature:Board Standoff
Applied_Pressure:High, Standard
Termination Post Tail Length:.115 in, 2.92 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:3.81 - 7.62 µm
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5535512-3
SKU:AMP5535512-3

Detailed Description

Enhance your PCB connectivity with our Modu Connector System, a versatile solution designed for seamless integration in electronic assemblies. Featuring a compact right-angle body orientation and through-hole solder termination method, this connector offers reliable performance in various applications. With a pitch of 2.54mm and a voltage rating of 333V AC, it ensures efficient power transmission. The housing, made of UL 94V-0 rated polyester with glass fiber reinforcement, guarantees durability and safety. Gold-plated phosphor bronze contacts provide excellent conductivity, while the closed entry housing and short point contact shape offer added protection. With stackable design and horizontal mounting orientation, it allows for space-saving installation on printed circuit boards. RoHS compliant and suitable for industrial use, this connector is a dependable choice for your connectivity needs.