5535655-2

Heilind Number:AMP5535655-2
Manufacturer:TE Connectivity
Manufacturer Number:5535655-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

68 MEMCD HDR RSD T/H TOP LV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5535655-2
Gender:Header - Pin
Number of Rows:4
Mount Type:Board Mount
Pitch:.05 in, 1.27 mm
Mount Angle:Right Angle
Package Quantity:20
Contact Amperage:.1 A
Number of Positions:68
GPL:445
Packaging:Box & Tray, Tray
Operating Temperature Range:-20 - 70 °C, -4 - 158 °F
Circuit Application:Signal
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1129
Connector System:Cable-to-Board
ECCN:EAR99
Header Type:Header Only
PCB Mounting Style:Through Hole
Material Flammability Standard:UL 94V-0
Part Aliases:5535655-2
SKU:AMP5535655-2

Detailed Description

Elevate your board connectivity with our high-performance Pin Header, designed for seamless integration in electronic assemblies. This four-row header boasts a board mount with a right-angle pitch of 1.27mm (.05 in), offering precision and reliability in signal transmission. With a UL 94V-0 material flammability standard and a contact amperage of .1A, it ensures safety and efficiency. Ideal for memory socket and connector applications, this connector system features 68 positions for robust connectivity. Operating in a temperature range of -20 to 70°C (-4 to 158°F), it guarantees performance in diverse environments. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export control. Whether for data transfer or device connectivity, this header is a versatile solution for your electronic projects.