5535657-1

Heilind Number:AMP5535657-1
Manufacturer:TE Connectivity
Manufacturer Number:5535657-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

68 MEM CARD HDR RSD SMT TOP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5535657-1
Color:Black
Gender:Header - Pin
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Maximum Operating Temperature:70 °C
Pitch:.05 in, 1.27 mm
Voltage:5 V AC
Contact Type:Pin
Mount Angle:Right Angle
Package Quantity:20
Contact Amperage:.1 A
Number of Positions:68
GPL:445
Profile:Raised
Packaging:Box & Tray, Tray
Operating Temperature Range:-20 - 70 °C, -4 - 158 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2377
Preloaded:Yes
Height Above PC Board:.102 in, 2.59 mm
Connector System:Cable-to-Board
Connector Product Type:Connector
ECCN:EAR99
Header Type:Header Only
Board Mount:Top Side
PCB Mounting Style:Surface Mount
Hold-Down:Without
Lead Configuration:Staggered
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5535657-1
SKU:AMP5535657-1

Detailed Description

Enhance your electronic connections with this high-quality black Header - Pin connector. Designed for optimal performance, it features a durable LCP housing, UL 94V-0 standards compliance, and brass contact material with gold plating. With a 2-row configuration and 68 positions, it offers versatility for various signal applications. The right-angle mount type and surface mount PCB mounting style ensure easy installation. Operating efficiently in a wide temperature range from -20 to 70°C, this connector guarantees reliability in diverse environments. Trust in its compliance with RoHS standards for eco-friendly practices. Whether for data transfer or device connectivity, this connector is an essential component for your electronic projects.