5535657-2

Heilind Number:AMP5535657-2
Manufacturer:TE Connectivity
Manufacturer Number:5535657-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

68 MEMCD HDR RSD SMT TOP LV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5535657-2
Color:Black
Series:CGS RSS
Gender:Header - Pin
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Maximum Operating Temperature:70 °C
Pitch:.05 in, 1.27 mm
Voltage:3.3 V AC
Contact Type:Pin
Mount Angle:Right Angle
Package Quantity:20
Contact Amperage:.1 A
Number of Positions:68
GPL:445
Profile:Raised
Packaging:Box & Tray, Tray
Operating Temperature Range:-20 - 70 °C, -4 - 158 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2377
Preloaded:Yes
Height Above PC Board:.102 in, 2.59 mm
Connector System:Cable-to-Board
Connector Product Type:Connector
ECCN:EAR99
Header Type:Header Only
Board Mount:Top Side
PCB Mounting Style:Surface Mount
Hold-Down:Without
Lead Configuration:Staggered
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5535657-2
SKU:AMP5535657-2

Detailed Description

Enhance connectivity in your electronic devices with this high-quality header pin connector from our CGS RSS series. Designed with precision and durability in mind, it features a black housing made of LCP (Liquid Crystal Polymer) and brass contacts plated with gold for optimal signal transmission. With a pitch of 1.27mm (.05 inches) and a total of 68 positions in 2 rows, this connector is perfect for signal circuit applications. Its UL 94V-0 flammability rating ensures safety, while its operating temperature range of -20 to 70°C (-4 to 158°F) makes it suitable for various environments. Whether you're a professional in the industry or a tech enthusiast, this connector, compliant with RoHS standards, is a reliable choice for your projects.