| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5535676-2 |
| Series: | AMPMODU IV/V |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .31 in, 7.87 mm |
| Contact Amperage: | 2 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Horizontal, Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 282 |
| Profile: | Standard |
| Mating Entry Location: | Side |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
| Connector Height: | .137 in, 3.48 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5218 |
| Contact Layout: | Inline |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | High, Standard |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 3.81 - 7.62 µm |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5535676-2 |
| SKU: | AMP5535676-2 |
5535676-2
| Heilind Number: | AMP5535676-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5535676-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our series of AMPMODU IV/V connectors, designed for high-performance applications. Featuring a durable polyester housing in sleek black, these connectors offer a secure and reliable connection. With a pitch of 2.54mm (.1 in) and a row spacing of 7.87mm (.31 in), they provide efficient board-to-board stacking. The through-hole solder termination method ensures easy installation, while the gold-plated phosphor bronze contacts guarantee optimal conductivity. Meeting UL 94V-0 flammability standards, these connectors are suitable for industrial use. With a voltage rating of 333V AC and an amperage rating of 2A, they deliver robust performance in demanding environments. Their reflow solder capability and compliance with RoHS standards make them a sustainable choice for your projects. Whether in horizontal or right-angle mount orientation, these connectors offer versatility in assembly. With a compact profile and closed entry housing, they are ideal for space-constrained applications. Trust in our AMPMODU IV/V connectors for seamless and efficient PCB connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-146128-1 | ![]() |


