| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5535676-9 |
| Series: | AMPMODU IV/V |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .31 in, 7.87 mm |
| Package Quantity: | 22 |
| Contact Amperage: | 2 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Horizontal, Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 282 |
| Profile: | Standard |
| Mating Entry Location: | Side |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
| Connector Height: | .137 in, 3.47 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5218 |
| Contact Layout: | Inline |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | High, Standard |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 3.81 - 7.62 µm |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5535676-9 |
| SKU: | AMP5535676-9 |
5535676-9
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance AMPMODU IV/V connector. Engineered with durable polyester housing material and featuring a single-row design, it ensures reliable signal transmission. The termination method, through-hole soldering, offers secure and efficient assembly. With a contact material of phosphor bronze and gold plating in the mating area, this connector guarantees optimal conductivity. Its compact pitch of 2.54mm (.1 in) and 10 positions make it ideal for various electronic applications. Meeting UL 94V-0 flammability standards, it prioritizes safety. The connector's industrial-grade construction, lead-free solder compatibility, and reflow solder capability up to 260°C ensure robust performance in demanding environments. Suitable for horizontal or right-angle mounting, it allows flexibility in PCB layout. Whether for standard or high-temperature applications, this connector, with its closed-entry housing and short point contact shape, offers efficient and secure board-to-board connectivity. RoHS compliant and with a high temperature rating, it meets stringent quality standards for electronic devices. Elevate your PCB assembly with this versatile and dependable connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 87227-5 | ![]() | |
| TE Connectivity 87230-5 | ![]() |


