| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5535677-2 |
| Series: | AMPMODU IV/V |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .31 in, 7.87 mm |
| Package Quantity: | 32 |
| Contact Amperage: | 2 A |
| Number of Positions: | 7 |
| Housing Color: | Black |
| Mount Orientation: | Horizontal, Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 282 |
| Profile: | Standard |
| Mating Entry Location: | Side |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
| Connector Height: | .137 in, 3.47 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5218 |
| Contact Layout: | Inline |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | High, Standard |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 3.81 - 7.62 µm |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5535677-2 |
| SKU: | AMP5535677-2 |
5535677-2
Specifications
Detailed Description
Elevate your PCB connectivity with our AMPMODU IV/V series housing, crafted from durable black polyester with glass fiber reinforcement for enhanced strength. This sleek, horizontal and right-angle mountable connector features a single row of seven phosphor bronze contacts, capable of carrying up to 2A of current at 333V AC. With a pitch of 2.54mm (.1 in) and a row spacing of 7.87mm (.31 in), it offers efficient signal transmission in industrial environments. Meeting UL 94V-0 flammability standards, it ensures safety and reliability. Specially designed for board-to-board connections, this connector is stackable and compatible with lead-free solder processes, making it ideal for high-temperature applications. Its closed entry housing with a short point contact shape and matte finish guarantees secure and stable connections, while the PCB mount receptacle assembly type simplifies installation. RoHS compliant and with a high-temperature rating, this connector is a top choice for demanding electronic setups.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/05/2021 | PCN-21-106156 - Resin change for the housing from existing PCT grade to a readily available PCT grade. No effect on functionality. Parts have been validated | Download | |||

