553596-1

Heilind Number:AMP553596-1
Manufacturer:TE Connectivity
Manufacturer Number:553596-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PLUG ASSY,14 POSN,SCR LK,L PF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 553596-1
Color:Black
Series:CHAMP Docking Connectors
Amperage:1 A
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:14
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.085 in, 2.16 mm
Flange Thickness:Thick
Package Quantity:100
Cover Material:Thermoplastic
Cable Type:Ribbon Cable, Solid
Number of Positions:14
GPL:341
Profile:Low
Packaging:Box & Tray, Package
Operating Temperature Range:-40 - 167 °F, -40 - 75 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
Solid Wire Size:.05 - .13 mm², 30 - 26 AWG
Stranded Wire Size:.08 mm², 28 AWG
Sealable:No
Mating Connector Lock Type:Screwlocks
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:1250
Wire Size:30 - 26 AWG
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:With
Ribbon Cable Centerline Spacing:.05 in, 1.27 mm
Part Aliases:553596-1
SKU:AMP553596-1

Detailed Description

Experience seamless connectivity with our Plug Assembly, featuring 14 positions for secure attachment. Crafted with durable thermoplastic housing in a sleek black finish, this assembly is a part of the CHAMP Docking Connectors series. With a low profile and a rugged design, it ensures reliable performance in signal circuit applications. Gold-plated contacts guarantee optimal conductivity, while the screw locks provide added security. Suitable for cable-to-cable connections, this assembly is ideal for various industrial and electronic setups. RoHS compliant and designed for easy installation, it offers a versatile solution for your connectivity needs.