| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 553598-1 |
| Color: | Black |
| Series: | CHAMP Docking Connectors |
| Amperage: | 1 A |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .085 in, 2.16 mm |
| Flange Thickness: | Thick |
| Package Quantity: | 100 |
| Cover Material: | Thermoplastic |
| Cable Type: | Ribbon Cable |
| Number of Positions: | 24 |
| GPL: | 341 |
| Profile: | Low |
| Packaging: | Box & Tray, Package |
| Operating Temperature Range: | -40 - 167 °F, -40 - 75 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| Solid Wire Size: | .05 - .13 mm², 30 - 26 AWG |
| Stranded Wire Size: | .08 mm², 28 AWG |
| Sealable: | No |
| Mating Connector Lock Type: | Screwlocks |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1250 |
| Wire Size: | 28 - 28 AWG |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Ribbon Cable Centerline Spacing: | .05 in, 1.27 mm |
| Part Aliases: | 405905217 553598-1 |
| SKU: | AMP553598-1 |
553598-1
Specifications
Detailed Description
Introducing our Plug Assembly, a versatile solution with 24 positions, featuring secure screw locks for added stability. With a low-profile design and black thermoplastic housing, it's ideal for signal circuit applications. Each contact is meticulously plated with gold for optimal conductivity, making it suitable for use in a wide range of environments. This assembly is compatible with ribbon cables, offering seamless connectivity. RoHS compliant and designed for durability, it ensures reliable performance even in demanding conditions. Trust in this high-quality connector for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 229974-1 | ![]() |


