553599-1

Heilind Number:AMP553599-1
Manufacturer:TE Connectivity
Manufacturer Number:553599-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RCPT ASSY,24 POSN,SCR LK,L PF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 553599-1
Color:Black
Series:CHAMP Docking Connectors
Amperage:1 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:24
Number of Rows:2
Mount Type:Panel
Contact Material:Phosphor Bronze
Contact Plating:Gold Flash over Palladium Nickel
Pitch:.085 in, 2.16 mm
Flange Thickness:Thick
Package Quantity:100
Cover Material:Thermoplastic
Cable Type:Ribbon Cable
Number of Positions:24
GPL:341
Profile:Low
Packaging:Box & Tray, Package
Operating Temperature Range:-40 - 167 °F, -40 - 75 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
Solid Wire Size:.05 - .13 mm², 30 - 26 AWG
Stranded Wire Size:.08 mm², 28 AWG
Sealable:No
Mating Connector Lock Type:Screwlocks
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:1250
Wire Size:30 - 26 AWG
Connector System:Cable-to-Panel
Connector Product Type:Connector
Mating Connector Lock:With
Ribbon Cable Centerline Spacing:.05 in, 1.27 mm
Part Aliases:553599-1
SKU:AMP553599-1

Detailed Description

This RCPT ASSY in Black is a versatile 24-position connector designed for secure signal transmission. Featuring Screw Locks, it ensures a reliable connection in demanding environments. With a low profile and panel mount design, it is suitable for various applications. The housing is made of durable thermoplastic, and the contacts are constructed from Phosphor Bronze with Gold Flash plating for efficient conductivity. Operating in a wide temperature range, from -40 to 75°C, it is ideal for both indoor and outdoor use. Compliant with RoHS regulations, this connector guarantees high performance and environmental responsibility. Perfect for data and device applications, it is a crucial component for your connectivity needs.