553600-1

Heilind Number:AMP553600-1
Manufacturer:TE Connectivity
Manufacturer Number:553600-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PLUG ASSY,36 POSN,SCR LK,L PF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 553600-1
Color:Black
Series:CHAMP Docking Connectors
Amperage:1 A
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:36
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.085 in, 2.16 mm
Flange Thickness:Thick
Package Quantity:100
Cover Material:Thermoplastic
Cable Type:Ribbon Cable
Number of Positions:36
GPL:341
Profile:Low
Packaging:Box & Tray, Package
Operating Temperature Range:-40 - 167 °F, -40 - 75 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
Solid Wire Size:.05 - .13 mm², 30 - 26 AWG
Stranded Wire Size:.08 mm², 28 AWG
Sealable:No
Mating Connector Lock Type:Screwlocks
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:1250
Wire Size:28 - 28 AWG
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:With
Ribbon Cable Centerline Spacing:.05 in, 1.27 mm
Part Aliases:553600-1
SKU:AMP553600-1

Detailed Description

Easily connect and secure your cables with this black PLUG ASSY. Featuring 36 positions and a low-profile design, it's perfect for signal applications. The thermoplastic housing and gold-plated contacts ensure durability and reliable conductivity. With a cable mount and screw locks for added security, this connector is ideal for various setups. Operating in a wide temperature range, from -40 to 75°C (-40 to 167°F), it's suitable for diverse environments. RoHS compliant and designed for ease of use, this connector is a must-have for any wiring project.