| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5536153-5 |
| Series: | Eurocard Type L |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polymer |
| Number of Contacts: | 128 |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Mount Angle: | Right Angle |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 128 |
| Mount Orientation: | Vertical |
| GPL: | 004 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| PCB Retention: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 32 |
| Number of Signal Positions: | 128 |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Board to Board Configuration: | Vertical |
| Make First / Break Last: | No |
| Termination Post Length: | .18 in, 4.57 mm |
| Contact Cross Section: | .025 x .025 in, .64 x .64 mm |
| DIN Level: | II |
| DIN Size: | Standard |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, B, C, X, Y |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5536153-5 |
| SKU: | AMP5536153-5 |
5536153-5
Specifications
Detailed Description
Enhance your Eurocard Type L assembly with this receptacle assembly, designed for seamless integration onto your PCB. With a straight body orientation and right-angle mount, it offers efficient signal transmission with its 128 socket contacts. The UL 94V-0 housing material ensures safety and reliability, while the through-hole solder termination method guarantees secure attachment. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this connector assembly is ideal for signal circuit applications. Its board-to-board configuration, DIN 41612 backplane interface type, and compliance with RoHS standards make it a versatile and environmentally-friendly choice for your electronic projects.

