| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5536154-5 |
| Series: | Eurocard Type L |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Number of Rows: | 5 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 128 |
| Mount Orientation: | Vertical |
| GPL: | 004 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | No |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 32 |
| Number of Signal Positions: | 128 |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Board to Board Configuration: | Vertical |
| Make First / Break Last: | No |
| Termination Post Length: | .13 in, 3.3 mm |
| Contact Cross Section: | .025 x .025 in, .64 x .64 mm |
| DIN Level: | II |
| DIN Size: | Standard |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, B, C, X, Y |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5536154-5 |
| SKU: | AMP5536154-5 |
5536154-5
Specifications
Detailed Description
Enhance your connectivity with this Eurocard Type L Receptacle Assembly, designed for seamless integration onto a circuit board. Featuring 128 positions spread across 5 rows, this connector boasts a robust construction with a copper alloy socket contact material, ensuring reliable signal transmission in demanding environments. With a board mount termination method and UL 94V-0 flammability standard compliance, it guarantees secure and safe operation. The 2.54mm pitch and vertical mount angle facilitate easy installation, while the inclusion of boardlock PCB retention and polarization mating alignment enhance stability during use. Ideal for signal transmission applications, this connector, with its tin-plated contacts and DIN 41612 backplane interface type, offers high performance and versatility. RoHS compliant, it meets environmental standards without compromising on quality. Elevate your connectivity solutions with this Eurocard assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 215605-4 | ![]() |


