5536155-5

Heilind Number:AMP5536155-5
Manufacturer:TE Connectivity
Manufacturer Number:5536155-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY,RECPT,ENH."C",EUROCARD,L-

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5536155-5
Series:Eurocard Type L
Amperage:1.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Number of Rows:5
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Number of Positions:128
Mount Orientation:Vertical
GPL:004
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Shielded:No
PCB Retention:With
PCB Retention Type:Boardlock
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:32
Number of Signal Positions:128
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Tin
Board to Board Configuration:Vertical
Make First / Break Last:No
Termination Post Length:.18 in, 4.57 mm
Contact Cross Section:.025 x .025 in, .64 x .64 mm
DIN Level:II
DIN Size:Standard
Type:Eurocard/DIN 41612
Rows Loaded:A, B, C, X, Y
Material Flammability Standard:UL 94V-0
Part Aliases:5536155-5
SKU:AMP5536155-5

Detailed Description

Enhance your connectivity with this Eurocard Type L receptacle assembly, designed for efficient board-to-board signal transmission. With a sleek vertical mount orientation and through-hole solder termination method, it offers seamless integration onto your PCB. Boasting a 128-position layout across five rows, each contact is meticulously crafted from copper alloy for optimal conductivity. Meeting stringent UL 94V-0 flammability standards, this connector ensures reliable performance even in harsh environments, with an operating temperature range of -55 to 105°C. Perfect for data transmission applications, its 2.54mm pitch and 32-column configuration facilitate high-speed signal routing. RoHS compliant and featuring boardlock PCB retention, this connector guarantees both performance and durability in every connection. Upgrade your system with the Eurocard Type L receptacle assembly for seamless and secure board-to-board connectivity.