| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5536405-5 |
| Color: | Gray |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Polymer |
| Number of Contacts: | 96 |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Mount Angle: | Right Angle |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 96 |
| Mount Orientation: | Right Angle |
| Tail Length: | .13 in, 3.3 mm |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 11.1 mm, .437 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Columns: | 32 |
| Number of Signal Positions: | 96 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Right Angle |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| Termination Post Length: | .13 in, 3.3 mm |
| Contact Cross Section: | .025 x .025 in, .64 x .64 mm |
| DIN Level: | II |
| Post Type: | Solder Post |
| DIN Size: | Half |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, B, C |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5536405-5 |
| SKU: | AMP5536405-5 |
5536405-5
Specifications
Detailed Description
This Eurocard Type C pin assembly is designed for efficient signal transmission in electronic devices. With a sturdy polymer housing and UL 94V-0 flammability standard compliance, it ensures safety and reliability. Featuring 96 gold-plated contacts in a right-angle configuration, it offers precise and secure connections on the board. Suitable for through-hole soldering with a pitch of 2.54mm, this connector can handle up to 1.5A and 250VAC. Operating temperatures ranging from -55 to 105°C make it versatile for various environments. Its compact design, with a connector height of 11.1mm, makes it ideal for space-constrained applications. With polarization for mating alignment and boardlock for PCB retention, it guarantees efficient assembly and performance. RoHS compliant and DIN Level II certified, this connector is a reliable choice for data and device connectivity in electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2020 | P-19-018358 - Manufacturing Location Change -TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Shanghai to TE Qingdao. | Download | |||
| 12/18/2017 | P-16-013997 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Shanghai. | Download | |||

