| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5536460-5 |
| Color: | Gray |
| Series: | Eurocard Type B |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polymer |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 32 |
| Mount Orientation: | Vertical |
| GPL: | 004 |
| Tail Length: | .13 in, 3.3 mm |
| Packaging: | Box, Box & Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .062 - .093 in, 1.57 - 2.36 mm |
| Connector Height: | 11.5 mm, .453 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 16 |
| Number of Signal Positions: | 32 |
| Contact Layout: | Inline |
| Connector Length: | 2.1 in, 53.34 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | .317 in, 8.05 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| Contact Cross Section: | .01 x .01 in, .25 x .25 mm |
| DIN Level: | II |
| Post Type: | Solder Post |
| DIN Size: | Half |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, B |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5536460-5 |
| SKU: | AMP5536460-5 |
5536460-5
Specifications
Detailed Description
This Eurocard Type B Receptacle Assembly, designed for Board-to-Board PCB connections, features a straight orientation with 32 contacts in two rows. With a pitch of 2.54mm and a socket contact type, it ensures reliable signal transmission. The housing, made of UL 94V-0 rated polymer, guarantees safety and durability. Gold-plated copper alloy contacts offer high conductivity, suitable for a maximum voltage of 250VAC. With a mounting angle of vertical and through-hole solder termination, it provides secure attachment to the board. Operating in a temperature range of -55 to 105°C, this connector is ideal for signal circuit applications. It is RoHS compliant and carries UL and CSA agency certifications for quality assurance. Perfect for Eurocard/DIN 41612 backplane interfaces, this assembly is a crucial component in electronic systems.

