| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5536481-5 |
| Color: | Gray |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 64 |
| Mount Orientation: | Vertical |
| GPL: | 004 |
| Tail Length: | .098 in, 2.49 mm |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 11.5 mm, .453 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 32 |
| Number of Signal Positions: | 64 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Vertical |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .098 in, 2.49 mm |
| Contact Cross Section: | .01 x .01 in, .25 x .25 mm |
| DIN Level: | II |
| Post Type: | Solder Post |
| DIN Size: | Half |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, C |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5536481-5 |
| SKU: | AMP5536481-5 |
5536481-5
Specifications
Detailed Description
This ASSY RECEPT EURO TYPE C L-FREE in Gray is designed for board-to-board PCB connections, featuring a 3-row configuration with 64 positions. With a 1.5A amperage and 250VAC voltage rating, it ensures reliable signal transmission. The Through Hole - Solder termination method and Copper Alloy contacts guarantee secure connectivity. Its UL 94V-0 material flammability standard and operating temperature range of -55 to 105°C (-67 to 221°F) make it suitable for various environments. This connector, part of the Backplane Connectors & Accessories category, is RoHS compliant and ideal for Data and Devices applications. Its Vertical mount orientation and PCB retention with Boardlock provide stability in use. With a contact cross-section of .25 x .25mm (.01 x .01in) and Gold plating, it offers efficient signal transmission. The connector's DIN 41612 Half size and Eurocard interface type cater to diverse connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-1393644-4 | ![]() |


