| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5536489-5 |
| Color: | Gray |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 120 |
| Mount Orientation: | Vertical |
| GPL: | 004 |
| Tail Length: | .098 in, 2.49 mm |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
| Connector Height: | 11.5 mm, .453 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 40 |
| Number of Signal Positions: | 120 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Vertical |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .098 in, 2.49 mm |
| Contact Cross Section: | .01 x .01 in, .25 x .25 mm |
| DIN Level: | II |
| Post Type: | Solder Post |
| DIN Size: | Half |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, B, C |
| Part Aliases: | 5536489-5 |
| SKU: | AMP5536489-5 |
5536489-5
Specifications
Detailed Description
Enhance your connectivity with this ASSY, RECEPT, EURO, TYPE C, L-FREE in striking gray. Featuring a 1.5 A amperage and 250 VAC voltage, this connector assembly is designed for optimal performance. With 120 socket positions in a vertical orientation, it offers efficient signal transmission. The through-hole solder termination method ensures secure attachment to the board, while the gold plating in the contact mating area guarantees reliable conductivity. Operating in a wide temperature range from -55 to 105°C, this component is suitable for various environments. Perfect for board-to-board applications, this Eurocard/DIN 41612 backplane connector complies with RoHS standards, reflecting its commitment to environmental responsibility. Elevate your electronic connections with this high-quality, versatile component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5650906-5 | ![]() |


