5536501-4

Heilind Number:AMP5536501-4
Manufacturer:TE Connectivity
Manufacturer Number:5536501-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2MM FB,ASY,192,SIG,HDR,SL,4.25

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5536501-4
Series:Z-PACK Future Bus+
Amperage:3 A
Housing Material:Matte
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Overall Width:16 ;16 mm
Body Orientation:Straight
Pitch:.079 in, 2 mm
Voltage:30 V AC
Contact Type:Pin
Impedance:192 Ω
Package Quantity:6
Contact Amperage:3 A
Number of Positions:192
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:4 MΩ
GPL:473
Mating Entry Location:Top
Packaging:Tube
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):2.4 mm, .76 in
Connector Height:17 mm, .669 in
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Pins
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1832
Number of Signal Positions:192
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Vertical
PCB Contact Termination Area Plating Finish:Matte
Connector Width:16 mm, .622 in
PCB Mount Alignment:Without
Application Solder Feature:Board Standoff
Termination Post Tail Length:.167 in, 4.25 mm
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Contact Mating Area Length:.256 in, 6.5 mm
Material Flammability Standard:UL 94V-0
Part Aliases:5536501-4
SKU:AMP5536501-4

Detailed Description

Introducing the Z-PACK Future Bus+ Board Mount Connector, a high-performance solution for signal transmission in electronic assemblies. With a straight body orientation and press-fit termination method, this connector ensures secure and reliable PCB connections. Featuring four rows of 192 gold-plated pin contacts, it offers excellent conductivity and signal integrity. The matte housing material, UL 94V-0 flammability standard, and wide operating temperature range make it suitable for various industrial applications. Designed for vertical board-to-board configurations, this connector is ideal for space-constrained environments. RoHS compliant and with a 30V AC voltage rating, it meets stringent quality and safety standards. Elevate your connectivity with the Z-PACK Future Bus+ Connector.