5536507-6

Heilind Number:AMP5536507-6
Manufacturer:TE Connectivity
Manufacturer Number:5536507-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2MM FB,ASY,120,SIG,REC,SL,2.73

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5536507-6
Series:Z-PACK Future Bus+
Amperage:3 A
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.079 in, 2 mm
Contact Type:Socket
Impedance:120 Ω
Package Quantity:9
Contact Amperage:3 A
Number of Positions:120
Housing Color:Natural
Mount Orientation:Right Angle
Insulation Resistance:4 MΩ
GPL:473
Packaging:Tube
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):1.3 mm, .76 in
Connector Height:.357 in, 9.07 mm
PCB Retention Type:Solder Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarizing Rib
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1830
Number of Signal Positions:120
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Right Angle
PCB Mount Alignment:With
PCB Mount Alignment Type:Boss
Termination Post Tail Length:.107 in, 2.73 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Material Flammability Standard:UL 94V-0
Part Aliases:5536507-6
SKU:AMP5536507-6

Detailed Description

Enhance your signal connectivity with the Z-PACK Future Bus+ Series Board to Board PCB Connector. Featuring a right-angle mount orientation, this connector boasts four rows of 120 socket contacts, ideal for secure through-hole solder termination on your printed circuit board. With a pitch of 2mm and gold plating for optimal conductivity, it ensures reliable performance in high-speed data transmission applications. The LCP housing material, UL 94V-0 rated for flammability, offers durability and safety. RoHS compliant and designed for a wide operating temperature range, from -67 to 257°F, it meets stringent industry standards. From data centers to telecommunications, trust this connector for efficient and seamless signal transmission.