5536606-1

Heilind Number:AMP5536606-1
Manufacturer:TE Connectivity
Manufacturer Number:5536606-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2MM FB,PWR,HDR,ASY,008,SEQ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5536606-1
Series:Z-PACK Future Bus+
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Pitch:.079 in, 2 mm
Voltage:30 V AC, 30 V DC
Contact Type:Pin
USOC Codes:Futurebus+
Row Spacing:.079 in, 2 mm
Package Quantity:48
Contact Amperage:3 A, 5 A
Number of Positions:8
Housing Color:Natural
Mount Orientation:Vertical
GPL:A87
Packaging:Tube
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:17 mm, .668 in
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment Type:Polarizing Rib
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1833
Number of Power Positions:8
Contact Layout:Matrix
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Board to Board Configuration:Right Angle
Connector Width:16 mm, .622 in
Termination Post Tail Length:.135 in, 3.43 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
Connector and Housing Type:Plug
Mating / Unmating Configuration:Make First / Break Last, Sequencing
Material Flammability Standard:UL 94V-0
Part Aliases:5536606-1
SKU:AMP5536606-1

Detailed Description

Enhance your power connectivity with the Z-PACK Future Bus+ Board Mount Connector. Featuring a durable LCP housing and high-quality Phosphor Bronze contacts, this connector ensures reliable performance in demanding environments. With 8 power positions, it's ideal for power applications, offering a contact amperage of 5A (AC) and 3A (DC) at 30V. The through-hole press-fit termination method and gold plating on contact mating areas guarantee secure and efficient connections. UL 94V-0 rated for safety, this connector can withstand extreme temperatures from -55 to 125°C. Its vertical mount orientation and right-angle board-to-board configuration provide versatility in installation. Perfect for data and device applications, this RoHS-compliant connector is a must-have for your power connectivity needs.