554084-1

Heilind Number:AMP554084-1
Manufacturer:TE Connectivity
Manufacturer Number:554084-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PLUG ASSY,36 POS,BAIL LOCK,LPF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 554084-1
Color:Black
Series:CHAMP Docking Connectors
Amperage:1 A
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:36
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.085 in, 2.16 mm
Flange Thickness:Thick
Package Quantity:100
Cover Material:Thermoplastic
Cable Type:Ribbon Cable
Number of Positions:36
GPL:341
Profile:Low
Packaging:Box & Tray, Package
Operating Temperature Range:-40 - 167 °F, -40 - 75 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
Solid Wire Size:.05 - .13 mm², 30 - 26 AWG
Stranded Wire Size:.08 mm², 28 AWG
Sealable:No
Mating Connector Lock Type:Screwlocks
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:1250
Wire Size:30 - 26 AWG
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:With
Ribbon Cable Centerline Spacing:.05 in, 1.27 mm
Part Aliases:0-0554084-1 554084-1
SKU:AMP554084-1

Detailed Description

Experience secure and efficient connectivity with our Plug Assembly featuring 36 positions and a bail lock mechanism, ideal for LPF applications. Designed as part of the CHAMP Docking Connectors series, this black thermoplastic housing ensures durability while accommodating high-speed data transfer with its 1A amperage rating. The two rows of 36 gold-plated contacts, made of phosphor bronze, guarantee reliable signal transmission, while the 2.16mm pitch allows for seamless integration. Suitable for cable mounting, this assembly is compatible with ribbon cables and operates effectively in temperatures ranging from -40 to 75°C. With its low profile and gold flash plating, it is optimized for signal circuit applications. Whether for data transfer or power supply, this connector meets RoHS compliance standards, guaranteeing environmentally friendly performance.