| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 554088-1 |
| Color: | Black |
| Series: | CHAMP Docking Connectors |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Flash over Palladium Nickel |
| Pitch: | .085 in, 2.16 mm |
| Flange Thickness: | Thick |
| Package Quantity: | 100 |
| Cover Material: | Thermoplastic |
| Cable Type: | Ribbon Cable |
| Number of Positions: | 24 |
| GPL: | 341 |
| Profile: | Low |
| Packaging: | Box & Tray, Package |
| Operating Temperature Range: | -40 - 167 °F, -40 - 75 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| Solid Wire Size: | .05 - .13 mm², 30 - 26 AWG |
| Stranded Wire Size: | .08 mm², 28 AWG |
| Sealable: | No |
| Mating Connector Lock Type: | Screwlocks |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1250 |
| Wire Size: | 30 - 26 AWG |
| Connector System: | Cable-to-Panel |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Ribbon Cable Centerline Spacing: | .05 in, 1.27 mm |
| Part Aliases: | 554088-1 |
| SKU: | AMP554088-1 |
554088-1
Specifications
Detailed Description
Enhance your connectivity with this RCPT ASSY featuring 24 POS for efficient panel mounting. Designed for optimal performance, this low-profile receptacle assembly is a must-have for signal transmission applications. Its durable construction, with a thermoplastic housing and gold-flash plating, ensures reliability in varied environments. With a pitch of 2.16mm and contact material of phosphor bronze, it guarantees seamless data and device connectivity. Suitable for wire and cable termination, this connector accommodates 30-26 AWG wires with ease. Its secure screwlock mechanism and RoHS compliance further underscore its quality and compliance standards. Upgrade your connectivity setup with this essential component.

