| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 554338-1 |
| Color: | Black |
| Series: | CHAMP Docking Connectors |
| Amperage: | 3.5 A |
| Gender: | Plug |
| Housing Material: | Polyphenylene Oxide (PPO) |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Pitch: | .085 in, 2.16 mm |
| Screw Size: | 14702 |
| Flange Thickness: | Thick |
| Package Quantity: | 100 |
| Cable Type: | Discrete Wire, Round Jacketed Cable |
| Number of Positions: | 50 |
| Housing Color: | Black |
| GPL: | 341 |
| Profile: | Standard |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 167 °F, -40 - 75 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| Shielded: | No |
| Solid Wire Size: | .13 - .32 mm², 26 - 24 AWG |
| Stranded Wire Size: | 24 AWG, .33 mm² |
| Sealable: | No |
| Mating Connector Lock Type: | Screwlocks |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1284 |
| Wire Size: | 24 - 24 AWG |
| Screw Hole Thread Size: | 4-40 UNC 2B |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Ribbon Cable Centerline Spacing: | .05 in, 1.27 mm |
| Housing Color Dot Designation: | Blue |
| Slot Type: | B |
| Part Aliases: | 554338-1 |
| SKU: | AMP554338-1 |
554338-1
Specifications
Detailed Description
Shield your electronic connections with our EMI Plug Assembly, featuring 50 positions in a B Slot configuration. Designed for secure, high-performance connectivity, this assembly is part of our CHAMP Docking Connectors series. With a rugged Polyphenylene Oxide housing and gold-plated Copper Alloy contacts, it ensures reliable signal transmission. Suitable for cable mount applications, it accommodates 24-24 AWG wire sizes and operates efficiently in temperatures ranging from -40 to 75°C. Compliant with RoHS standards, this assembly guarantees both quality and environmental responsibility. Perfect for data and device connectivity, it's a must-have for any electronic setup.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


