554725-6

Heilind Number:AMP554725-6
Manufacturer:TE Connectivity
Manufacturer Number:554725-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FERRULE, INNER, SHLD CHAMP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 554725-6
Series:CHAMP Docking Connectors
Accessory Type:Ferrule
Body Material:Copper Alloy
Package Quantity:100
GPL:341
Packaging:Bag
GPL Description:Data and Devices
Product Code:1285
Connector Product Type:Accessory
Length:10.16 mm, .4 in
Part Aliases:554725-6
SKU:AMP554725-6

Detailed Description

Upgrade your docking connector with the high-performance FERRULE, INNER, SHLD CHAMP. Crafted from durable Copper Alloy, this essential accessory ensures secure and reliable connections. Measuring at .4 inches (10.16 mm) in length, it offers a perfect fit for your setup. With a package quantity of 100, you'll have an ample supply for your needs. RoHS compliant for environmentally conscious practices, this ferrule guarantees both quality performance and sustainability. Ideal for Data and Devices applications, it's a must-have component for any professional setup. Packaged in a convenient bag, it's easy to store and access whenever you need it. Elevate your connectivity with this essential CHAMP Docking Connector accessory.