| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 554953-1 |
| Color: | Black |
| Series: | CHAMP Docking Connectors |
| Amperage: | 3.5 A |
| Gender: | Plug |
| Housing Material: | Polyphenylene Oxide |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Flash over Palladium Nickel |
| Pitch: | .085 in, 2.16 mm |
| Kit Type: | Connector Kit |
| Cable Diameter: | .35 - .625 in, 8.89 - 15.88 mm |
| Package Quantity: | 1 |
| Cable Type: | Discrete Wire, Round Jacketed Cable |
| Number of Positions: | 50 |
| Housing Color: | Black |
| GPL: | 341 |
| Profile: | Standard |
| Shield Material: | Carbon Steel |
| Shield Plating Material: | Nickel |
| Shield Plating Finish: | Bright |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 167 °F, -40 - 75 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| Shielded: | Yes |
| Solid Wire Size: | .13 - .32 mm², 26 - 24 AWG |
| Stranded Wire Size: | .14 mm², .1 mm², 24 AWG, .33 mm² |
| Sealable: | No |
| Mating Connector Lock Type: | Bail Lock |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1284 |
| Wire Size: | 27 AWG, 28 - 28 AWG |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Kit |
| Mating Connector Lock: | With |
| Cable Exit Angle: | 180° |
| Cable Insulation Diameter: | 1.14 mm |
| Max Insulation Diameter: | 1.14 mm |
| Housing Color Dot Designation: | Yellow |
| Protective Cover: | Without |
| Slot Type: | E |
| Accepts Cable Diameter: | 15.88 mm |
| Accepts Wire Insulation Diameter: | 1.14 mm |
| Part Aliases: | 554953-1 |
| SKU: | AMP554953-1 |
554953-1
Specifications
Detailed Description
Upgrade your connectivity with this Plug Kit featuring 50 positions for seamless data transfer. With a sturdy bail lock and shielded design in a sleek black color, this kit is perfect for CHAMP Docking Connectors. Delivering an amperage of 3.5 A, it ensures reliable performance. The housing, made of Polyphenylene Oxide, houses 50 copper alloy contacts with gold flash plating. Suitable for cable mount installation, it accommodates round jacketed cables and discrete wires with ease. Operating in a wide temperature range, this kit is ideal for signal circuit applications. Its innovative design, including a bail lock and shielded construction, guarantees secure connections. Upgrade your connectivity setup with this high-quality Connector Kit.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 229384-1 | ![]() | |
| TE Connectivity 230238-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


