554953-2

Heilind Number:AMP554953-2
Manufacturer:TE Connectivity
Manufacturer Number:554953-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PLUG KIT,50 POSN,BAIL LK, SHLD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 554953-2
Color:Black
Series:CHAMP Docking Connectors
Amperage:3.5 A
Gender:Plug
Housing Material:Polyphenylene Oxide
Number of Contacts:50
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Copper Alloy
Contact Plating:Gold Flash over Palladium Nickel
Pitch:.085 in, 2.16 mm
Kit Type:Connector Kit
Cable Diameter:.35 - .625 in, 8.89 - 15.88 mm
Package Quantity:1
Cable Type:Discrete Wire, Round Jacketed Cable
Number of Positions:50
Housing Color:Black
GPL:341
Profile:Standard
Shield Material:Carbon Steel
Shield Plating Material:Nickel
Shield Plating Finish:Bright
Packaging:Bag
Operating Temperature Range:-40 - 167 °F, -40 - 75 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
Shielded:Yes
Solid Wire Size:.13 - .32 mm², 26 - 24 AWG
Stranded Wire Size:24 AWG, .33 mm²
Sealable:No
Mating Connector Lock Type:Bail Lock
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:1284
Wire Size:26 - 24 AWG
Connector System:Cable-to-Cable
Connector Product Type:Kit
Mating Connector Lock:With
Cable Exit Angle:180°
Cable Insulation Diameter:1.14 mm
Max Insulation Diameter:1.14 mm
Housing Color Dot Designation:Blue
Protective Cover:Without
Slot Type:B
Accepts Cable Diameter:15.88 mm
Accepts Wire Insulation Diameter:1.14 mm
Part Aliases:E90966-000,AMP-0-0554953-2 554953-2
SKU:AMP554953-2

Detailed Description

Introducing a versatile Plug Kit designed for high-performance connectivity, this essential component features 50 positions with a Bail Lock mechanism for secure attachment. Its Shielded design ensures optimal signal integrity, making it ideal for critical applications. Crafted from durable Polyphenylene Oxide, it guarantees long-lasting reliability. With a low amperage of 3.5A, it's suitable for various electronic devices. This Connector Kit includes all necessary components for easy installation on Cable Mount setups. The contact plating of Gold Flash over Palladium Nickel enhances conductivity, while the Black housing color adds a sleek touch. Meeting RoHS compliance, it's environmentally friendly, making it a responsible choice for your connectivity needs. Elevate your connections with this high-quality Plug Kit.