| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 554954-1 |
| Color: | Black |
| Series: | CHAMP Docking Connectors |
| Amperage: | 3.5 A |
| Gender: | Plug |
| Housing Material: | Polyphenylene Oxide |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Flash over Palladium Nickel |
| Pitch: | .085 in, 2.16 mm |
| Kit Type: | Connector Kit |
| Cable Diameter: | .35 - .625 in, 8.89 - 15.88 mm |
| Package Quantity: | 1 |
| Cable Type: | Discrete Wire, Round Jacketed Cable |
| Number of Positions: | 50 |
| Housing Color: | Black |
| GPL: | 341 |
| Profile: | Standard |
| Shield Material: | Carbon Steel |
| Shield Plating Material: | Nickel |
| Shield Plating Finish: | Bright |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 167 °F, -40 - 75 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| Shielded: | Yes |
| Solid Wire Size: | .13 - .32 mm², 26 - 24 AWG |
| Stranded Wire Size: | .09 mm², .1 mm², 24 AWG, .33 mm² |
| Sealable: | No |
| Mating Connector Lock Type: | Bail Lock |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1284 |
| Wire Size: | 26 - 26 AWG, 28 - 28 AWG |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Kit |
| Mating Connector Lock: | With |
| Cable Exit Angle: | 180° |
| Protective Cover: | Without |
| Slot Type: | E |
| Accepts Wire Insulation Diameter: | .045 in |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | D84137-000,AMP-0-0554954-1 554954-1 |
| SKU: | AMP554954-1 |
554954-1
Specifications
Detailed Description
Enhance your connectivity with this comprehensive Plug Kit featuring 50 positions, secure screw locking, and shielding for reliable performance. Crafted for durability, the housing is made of Polyphenylene Oxide in sleek black. Meeting UL 94V-0 standards ensures safety and quality. With a 3.5 A amperage and gold-plated contacts, signal transmission is efficient. Suitable for Cable-to-Cable connections, this kit includes everything you need for easy installation, even accommodating round jacketed cables and discrete wires. Operating in a wide temperature range and with shielded construction, it's ideal for various environments. Stay organized with the included packaging, making it a convenient choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 230238-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


