| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 554954-2 |
| Color: | Black |
| Series: | CHAMP Docking Connectors |
| Amperage: | 3.5 A |
| Gender: | Plug |
| Housing Material: | Polyphenylene Oxide |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Flash over Palladium Nickel |
| Pitch: | .085 in, 2.16 mm |
| Kit Type: | Connector Kit |
| Cable Diameter: | .35 - .625 in, 8.89 - 15.88 mm |
| Package Quantity: | 1 |
| Cable Type: | Discrete Wire, Round Jacketed Cable |
| Number of Positions: | 50 |
| Housing Color: | Black |
| GPL: | 341 |
| Profile: | Standard |
| Shield Material: | Carbon Steel |
| Shield Plating Material: | Nickel |
| Shield Plating Finish: | Bright |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 167 °F, -40 - 75 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| Shielded: | Yes |
| Solid Wire Size: | .13 - .32 mm², 26 - 24 AWG |
| Stranded Wire Size: | 24 AWG, .33 mm² |
| Sealable: | No |
| Mating Connector Lock Type: | Bail Lock |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1284 |
| Wire Size: | 26 - 24 AWG |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Kit |
| Mating Connector Lock: | With |
| Cable Exit Angle: | 180° |
| Protective Cover: | Without |
| Slot Type: | B |
| Accepts Wire Insulation Diameter: | .045 in |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | AMP-0-0554954-2,E47642-000,6422203910 554954-2 |
| SKU: | AMP554954-2 |
554954-2
Specifications
Detailed Description
Introducing a versatile PLUG KIT designed for high-performance connectivity needs. With 50 POSN and SCR LK functionalities, this kit ensures secure and reliable connections in any setting. Featuring a rugged shielded design in classic Black, it's part of the renowned CHAMP Docking Connectors series. Meeting UL 94V-0 standards, it guarantees safety and quality. The Polyphenylene Oxide housing, Copper Alloy contact material with Gold Flash plating, and a 2.16 mm pitch offer durability and efficient signal transmission. Suitable for Cable Mount applications, it accommodates a cable diameter of .35 - .625 inches, making it ideal for various setups. Operating in a wide temperature range of -40 to 75 °C, it's perfect for diverse environments. Whether for Signal circuits or Data and Devices, this connector kit, with its 180° cable exit angle and Bail Lock mating connector, ensures easy installation and a secure fit. RoHS compliant and meticulously crafted, it's the ultimate solution for your connectivity requirements.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 229384-1 | ![]() | |
| TE Connectivity 230238-1 | ![]() |


